390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E391SP

DigiKey Part Number
P18957TR-ND - Tape & Reel (TR)
P18957CT-ND - Cut Tape (CT)
P18957DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E391SP
Description
CAP ALUM 390UF 20% 25V SMD
Customer Reference
Detailed Description
390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E391SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E391SLPanasonic Industry68510-EEE-FK1E391SLCT-ND0,99000 €Parametric Equivalent
EEE-FN1E391ULPanasonic Industry1.38610-EEE-FN1E391ULCT-ND0,92000 €Parametric Equivalent
EEE-FN1E391UPPanasonic Industry1.27510-EEE-FN1E391UPCT-ND0,88000 €Parametric Equivalent
EEE-FT1V391ULPanasonic Industry1.19910-EEE-FT1V391ULCT-ND1,10000 €Parametric Equivalent
EEE-FT1V391UPPanasonic Industry207P122429CT-ND1,06000 €Parametric Equivalent
In-Stock: 449
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,60800 €6,08 €
500,46260 €23,13 €
1000,41650 €41,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,33126 €165,63 €
1.0000,30680 €306,80 €
1.5000,29445 €441,68 €
2.5000,28067 €701,67 €
3.5000,27258 €954,03 €
5.0000,26476 €1.323,80 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €