3600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E362SV

DigiKey Part Number
P122518TR-ND - Tape & Reel (TR)
P122518CT-ND - Cut Tape (CT)
P122518DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E362SV
Description
CAP ALUM 3600UF 20% 25V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E362SV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.545 A @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
2.06 A @ 100 kHz
Part Status
Active
Size / Dimension
0.709" Dia (18.00mm)
Capacitance
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±20%
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,28000 €3,28 €
102,22100 €22,21 €
501,78020 €89,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,57224 €196,53 €
2501,46532 €366,33 €
3751,41144 €529,29 €
6251,35130 €844,56 €
8751,31597 €1.151,47 €
1.2501,28184 €1.602,30 €
Manufacturers Standard Package
Unit Price without VAT:3,28000 €
Unit Price with VAT:3,90320 €