EEE-FK1E272SV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,38000 €
Datasheet
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E272SV

DigiKey Part Number
P122517TR-ND - Tape & Reel (TR)
P122517CT-ND - Cut Tape (CT)
P122517DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E272SV
Description
CAP ALUM 2700UF 20% 25V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E272SV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,84700 €18,47 €
501,46860 €73,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,29128 €161,41 €
2501,19960 €299,90 €
3751,15336 €432,51 €
6251,10178 €688,61 €
8751,07146 €937,53 €
1.2501,04217 €1.302,71 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €