
EEE-FK1E101XV | |
|---|---|
DigiKey Part Number | 10-EEE-FK1E101XVTR-ND - Tape & Reel (TR) 10-EEE-FK1E101XVCT-ND - Cut Tape (CT) 10-EEE-FK1E101XVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E101XV |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E101XV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,72600 € | 7,26 € |
| 50 | 0,55620 € | 27,81 € |
| 100 | 0,50260 € | 50,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,37792 € | 340,13 € |
| 1.800 | 0,35346 € | 636,23 € |
| 2.700 | 0,34113 € | 921,05 € |
| 4.500 | 0,32737 € | 1.473,16 € |
| 6.300 | 0,31929 € | 2.011,53 € |
| 9.000 | 0,31149 € | 2.803,41 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

