
EEE-FK1E101AV | |
|---|---|
DigiKey Part Number | P124679TR-ND - Tape & Reel (TR) P124679CT-ND - Cut Tape (CT) P124679DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E101AV |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E101AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,78000 € | 7,80 € |
| 50 | 0,59920 € | 29,96 € |
| 100 | 0,54190 € | 54,19 € |
| 500 | 0,44354 € | 221,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40496 € | 404,96 € |
| 2.000 | 0,37968 € | 759,36 € |
| 3.000 | 0,36692 € | 1.100,76 € |
| 5.000 | 0,35270 € | 1.763,50 € |
| 7.000 | 0,34435 € | 2.410,45 € |
| 10.000 | 0,33628 € | 3.362,80 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

