EEE-FK1C681GV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 876
Unit Price: 1,23000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9.283
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.377
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.919
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 16.485
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.837
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,43993 €

Parametric Equivalent


Nichicon
In Stock: 1.221
Unit Price: 0,90000 €
Datasheet
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1C681GV

DigiKey Part Number
EEE-FK1C681GV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-FK1C681GV
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1C681GV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
637.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,52304 €261,52 €
Manufacturers Standard Package
Unit Price without VAT:0,52304 €
Unit Price with VAT:0,62242 €