EEE-FK1C562SV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 475
Unit Price: 2,70000 €
Datasheet
5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1C562SV

DigiKey Part Number
P122514TR-ND - Tape & Reel (TR)
P122514CT-ND - Cut Tape (CT)
P122514DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1C562SV
Description
CAP ALUM 5600UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1C562SV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.545 A @ 120 Hz
Ripple Current @ High Frequency
2.06 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,23100 €22,31 €
501,78840 €89,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,57936 €197,42 €
2501,47200 €368,00 €
3751,41787 €531,70 €
6251,35746 €848,41 €
8751,32197 €1.156,72 €
1.2501,28768 €1.609,60 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €