560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1C561SV

DigiKey Part Number
P124676TR-ND - Tape & Reel (TR)
P124676CT-ND - Cut Tape (CT)
P124676DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1C561SV
Description
CAP ALUM 560UF 20% 16V SMD
Customer Reference
Detailed Description
560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1C561SV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1C561SLPanasonic Industry39510-EEE-FK1C561SLCT-ND0,99000 €Parametric Equivalent
EEE-FK1C561SPPanasonic Industry548P18952CT-ND0,95000 €Parametric Equivalent
EEE-FN1C561ULPanasonic Industry95510-EEE-FN1C561ULCT-ND0,92000 €Parametric Equivalent
EEE-FN1C561UPPanasonic Industry15710-EEE-FN1C561UPCT-ND0,88000 €Parametric Equivalent
EEE-FN1C561UVPanasonic Industry50010-EEE-FN1C561UVCT-ND1,10000 €Parametric Equivalent
In-Stock: 750
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,92100 €9,21 €
500,71300 €35,65 €
1000,64720 €64,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,52392 €261,96 €
1.0000,48886 €488,86 €
1.5000,47116 €706,74 €
2.5000,45143 €1.128,58 €
3.5000,43984 €1.539,44 €
5.0000,42864 €2.143,20 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €