
EEE-FK1C561SP | |
|---|---|
DigiKey Part Number | P18952TR-ND - Tape & Reel (TR) P18952CT-ND - Cut Tape (CT) P18952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C561SP |
Description | CAP ALUM 560UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C561SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61500 € | 6,15 € |
| 50 | 0,46840 € | 23,42 € |
| 100 | 0,42180 € | 42,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33542 € | 167,71 € |
| 1.000 | 0,31066 € | 310,66 € |
| 1.500 | 0,29815 € | 447,23 € |
| 2.500 | 0,28420 € | 710,50 € |
| 3.500 | 0,27601 € | 966,03 € |
| 5.000 | 0,26809 € | 1.340,45 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

