Parametric Equivalent

EEE-FK1C432SM | |
|---|---|
DigiKey Part Number | P122493TR-ND - Tape & Reel (TR) P122493CT-ND - Cut Tape (CT) P122493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C432SM |
Description | CAP ALUM 4300UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C432SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,58000 € | 15,80 € |
| 50 | 1,24900 € | 62,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,09416 € | 136,77 € |
| 250 | 1,01368 € | 253,42 € |
| 375 | 0,97307 € | 364,90 € |
| 625 | 0,92781 € | 579,88 € |
| 875 | 0,90120 € | 788,55 € |
| 1.250 | 0,87549 € | 1.094,36 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |


