
EEE-FK1A821SV | |
|---|---|
DigiKey Part Number | P124665TR-ND - Tape & Reel (TR) P124665CT-ND - Cut Tape (CT) P124665DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A821SV |
Description | CAP ALUM 820UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A821SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93300 € | 9,33 € |
| 50 | 0,72200 € | 36,10 € |
| 100 | 0,65530 € | 65,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53052 € | 265,26 € |
| 1.000 | 0,49502 € | 495,02 € |
| 1.500 | 0,47709 € | 715,63 € |
| 2.500 | 0,45711 € | 1.142,78 € |
| 3.500 | 0,44537 € | 1.558,79 € |
| 5.000 | 0,43404 € | 2.170,20 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

