
EEE-FK1A752SM | |
|---|---|
DigiKey Part Number | P122490TR-ND - Tape & Reel (TR) P122490CT-ND - Cut Tape (CT) P122490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A752SM |
Description | CAP ALUM 7500UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A752SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.545 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.06 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09736 € | 548,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,80600 € | 18,06 € |
| 50 | 1,65840 € | 82,92 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

