
EEE-FK1A562SV | |
|---|---|
DigiKey Part Number | P122509TR-ND - Tape & Reel (TR) P122509CT-ND - Cut Tape (CT) P122509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A562SV |
Description | CAP ALUM 5600UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A562SV Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10948 € | 554,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,76900 € | 17,69 € |
| 50 | 1,39460 € | 69,73 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

