
EEE-FK1A122SV | |
|---|---|
DigiKey Part Number | P124655TR-ND - Tape & Reel (TR) P124655CT-ND - Cut Tape (CT) P124655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A122SV |
Description | CAP ALUM 1200UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A122SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00900 € | 10,09 € |
| 50 | 0,78300 € | 39,15 € |
| 100 | 0,71150 € | 71,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57794 € | 288,97 € |
| 1.000 | 0,53998 € | 539,98 € |
| 1.500 | 0,52083 € | 781,25 € |
| 2.500 | 0,49948 € | 1.248,70 € |
| 3.500 | 0,48693 € | 1.704,25 € |
| 5.000 | 0,47481 € | 2.374,05 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

