7500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK0J752SM

DigiKey Part Number
P122485TR-ND - Tape & Reel (TR)
P122485CT-ND - Cut Tape (CT)
P122485DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK0J752SM
Description
CAP ALUM 7500UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK0J752SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,58000 €15,80 €
501,24900 €62,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,09416 €136,77 €
2501,01368 €253,42 €
3750,97307 €364,90 €
6250,92781 €579,88 €
8750,90120 €788,55 €
1.2500,87549 €1.094,36 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €