
EEE-FK0J331AV | |
|---|---|
DigiKey Part Number | P124650TR-ND - Tape & Reel (TR) P124650CT-ND - Cut Tape (CT) P124650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J331AV |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J331AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.268" (6.80mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,77600 € | 7,76 € |
| 50 | 0,59640 € | 29,82 € |
| 100 | 0,53950 € | 53,95 € |
| 500 | 0,44152 € | 220,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40313 € | 403,13 € |
| 2.000 | 0,37796 € | 755,92 € |
| 3.000 | 0,36526 € | 1.095,78 € |
| 5.000 | 0,35110 € | 1.755,50 € |
| 7.000 | 0,34279 € | 2.399,53 € |
| 10.000 | 0,33475 € | 3.347,50 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

