
EEE-FK0J102AV | |
|---|---|
DigiKey Part Number | P124645TR-ND - Tape & Reel (TR) P124645CT-ND - Cut Tape (CT) P124645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J102AV |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J102AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,89100 € | 8,91 € |
| 50 | 0,68820 € | 34,41 € |
| 100 | 0,62420 € | 62,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50442 € | 252,21 € |
| 1.000 | 0,47030 € | 470,30 € |
| 1.500 | 0,45309 € | 679,63 € |
| 2.500 | 0,43390 € | 1.084,75 € |
| 3.500 | 0,42263 € | 1.479,20 € |
| 5.000 | 0,41173 € | 2.058,65 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

