
EEE-FH1V100XL | |
|---|---|
DigiKey Part Number | 10-EEE-FH1V100XLTR-ND - Tape & Reel (TR) 10-EEE-FH1V100XLCT-ND - Cut Tape (CT) 10-EEE-FH1V100XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1V100XL |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1V100XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46200 € | 4,62 € |
| 50 | 0,34800 € | 17,40 € |
| 100 | 0,31200 € | 31,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,22846 € | 205,61 € |
| 1.800 | 0,21195 € | 381,51 € |
| 2.700 | 0,20363 € | 549,80 € |
| 4.500 | 0,19434 € | 874,53 € |
| 6.300 | 0,18889 € | 1.190,01 € |
| 9.000 | 0,18362 € | 1.652,58 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

