EEE-FH0J561L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 777
Unit Price: 1,06000 €
Datasheet
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH0J561L

DigiKey Part Number
10-EEE-FH0J561LTR-ND - Tape & Reel (TR)
10-EEE-FH0J561LCT-ND - Cut Tape (CT)
10-EEE-FH0J561LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH0J561L
Description
CAP ALUM 560UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FH0J561L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,67800 €6,78 €
500,51820 €25,91 €
1000,46770 €46,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,37346 €186,73 €
1.0000,34649 €346,49 €
1.5000,33287 €499,31 €
2.5000,31770 €794,25 €
3.5000,30878 €1.080,73 €
5.0000,30016 €1.500,80 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €