
EEE-FC1H101A | |
|---|---|
DigiKey Part Number | EEE-FC1H101A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-FC1H101A |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can - SMD |
Voltage - Rated 50 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22306 € | 223,06 € |
| Unit Price without VAT: | 0,22306 € |
|---|---|
| Unit Price with VAT: | 0,26544 € |

