
EEE-1VA101UP | |
|---|---|
DigiKey Part Number | PCE3950TR-ND - Tape & Reel (TR) PCE3950CT-ND - Cut Tape (CT) PCE3950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA101UP |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA101UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 238 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,27720 € | 13,86 € |
| 100 | 0,24740 € | 24,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19254 € | 96,27 € |
| 1.000 | 0,17665 € | 176,65 € |
| 1.500 | 0,16862 € | 252,93 € |
| 2.500 | 0,15967 € | 399,18 € |
| 3.500 | 0,15441 € | 540,43 € |
| 5.000 | 0,14932 € | 746,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

