
EEE-1VA101UAP | |
|---|---|
DigiKey Part Number | PCE4632TR-ND - Tape & Reel (TR) PCE4632CT-ND - Cut Tape (CT) PCE4632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA101UAP |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA101UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 238 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA101UP | Panasonic Industry | 37.701 | PCE3917CT-ND | 0,63000 € | Direct |
| EEE-FK1H101GP | Panasonic Industry | 23.375 | PCE4323CT-ND | 0,89000 € | Direct |
| EEE-FK1H101P | Panasonic Industry | 5.439 | PCE3809CT-ND | 0,76000 € | Direct |
| EEE-FK1V101AP | Panasonic Industry | 1.409 | PCE4426CT-ND | 0,91000 € | Direct |
| EEE-FK1V101GP | Panasonic Industry | 1.720 | PCE4320CT-ND | 0,89000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,30560 € | 15,28 € |
| 100 | 0,27340 € | 27,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21364 € | 106,82 € |
| 1.000 | 0,19638 € | 196,38 € |
| 1.500 | 0,18766 € | 281,49 € |
| 2.500 | 0,17794 € | 444,85 € |
| 3.500 | 0,17222 € | 602,77 € |
| 5.000 | 0,16670 € | 833,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

