
EEE-1JA100P | |
|---|---|
DigiKey Part Number | PCE3941TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-1JA100P |
Description | CAP ALUM 10UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Ratings |
Part Status Obsolete | Applications |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can - SMD |
Voltage - Rated 63 V | Base Product Number |

