
EEE-1HS0R1SR | |
|---|---|
DigiKey Part Number | PCE3936TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-1HS0R1SR |
Description | CAP ALUM 0.1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 0.1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HS0R1SR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.7 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.118" Dia (3.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |

