0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1HAR47SR

DigiKey Part Number
PCE3934TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-1HAR47SR
Description
CAP ALUM 0.47UF 20% 50V SMD
Customer Reference
Detailed Description
0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1HAR47SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
8.5 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.