
EEE-1HA3R3NP | |
|---|---|
DigiKey Part Number | PCE4303TR-ND - Tape & Reel (TR) PCE4303CT-ND - Cut Tape (CT) PCE4303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA3R3NP |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 21 mA @ 120 Hz | |
Ripple Current @ High Frequency | 35.7 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,18710 € | 18,71 € |
| 500 | 0,14664 € | 73,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13141 € | 131,41 € |
| 2.000 | 0,12098 € | 241,96 € |
| 3.000 | 0,11570 € | 347,10 € |
| 5.000 | 0,10983 € | 549,15 € |
| 7.000 | 0,10638 € | 744,66 € |
| 10.000 | 0,10304 € | 1.030,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

