
EEE-1AA331AP | |
|---|---|
DigiKey Part Number | PCE4573TR-ND - Tape & Reel (TR) PCE4573CT-ND - Cut Tape (CT) PCE4573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA331AP |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA331AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 663 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,30700 € | 15,35 € |
| 100 | 0,27460 € | 27,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21462 € | 107,31 € |
| 1.000 | 0,19728 € | 197,28 € |
| 1.500 | 0,18852 € | 282,78 € |
| 2.500 | 0,17875 € | 446,88 € |
| 3.500 | 0,17301 € | 605,53 € |
| 5.000 | 0,16746 € | 837,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

