
EEE-0GA470SR | |
|---|---|
DigiKey Part Number | PCE3850TR-ND - Tape & Reel (TR) PCE3850CT-ND - Cut Tape (CT) PCE3850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0GA470SR |
Description | CAP ALUM 47UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 47 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0GA470SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 34 mA @ 120 Hz | |
Ripple Current @ High Frequency | 57.8 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,10370 € | 10,37 € |
| 500 | 0,07936 € | 39,68 € |
| 1.000 | 0,07167 € | 71,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06407 € | 128,14 € |
| 4.000 | 0,05884 € | 235,36 € |
| 6.000 | 0,05620 € | 337,20 € |
| 10.000 | 0,05326 € | 532,60 € |
| 14.000 | 0,05153 € | 721,42 € |
| 20.000 | 0,04986 € | 997,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

