
EEC-SE0H473 | |
|---|---|
DigiKey Part Number | EEC-SE0H473-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEC-SE0H473 |
Description | CAP 47MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 120Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial, Can - Vertical |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 47 mF | Size / Dimension 0.213" Dia (5.40mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.528" (13.40mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 120Ohm | Base Product Number |

