EEC-S5R5V474N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 3.218
Unit Price: 6,49000 €
Datasheet
Image for EEC-S5R5V474N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-S5R5V474N

DigiKey Part Number
EEC-S5R5V474N-ND
Manufacturer
Manufacturer Product Number
EEC-S5R5V474N
Description
CAP 470MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 30Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
470 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
30Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Vertical
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.748" L x 0.217" W (19.00mm x 5.50mm)
Height - Seated (Max)
0.827" (21.00mm)
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes