Similar

EEC-S5R5H474A | |
|---|---|
DigiKey Part Number | EEC-S5R5H474A-ND |
Manufacturer | |
Manufacturer Product Number | EEC-S5R5H474A |
Description | CAP 470MF -20% 200% 5.5V T/H |
Customer Reference | |
Detailed Description | 470 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Termination PC Pins |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Package / Case Axial, Can - Horizontal |
Packaging Bulk | Lead Spacing 0.787" (20.00mm) |
Part Status Obsolete | Size / Dimension 0.748" Dia (19.00mm) |
Capacitance 470 mF | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance -20%, 200% | Operating Temperature -25°C ~ 70°C |
Voltage - Rated 5.5 V | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KR-5R5H474-R | Eaton - Electronics Division | 5.355 | 283-KR-5R5H474-R-ND | 6,59000 € | Similar |


