Direct
Direct
Similar

EEC-S5R5H155 | |
|---|---|
DigiKey Part Number | P11342-ND |
Manufacturer | |
Manufacturer Product Number | EEC-S5R5H155 |
Description | CAP 1.5F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | EEC-S5R5H155 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Horizontal |
Part Status Obsolete | Lead Spacing 0.787" (20.00mm) |
Capacitance 1.5 F | Size / Dimension 0.748" Dia (19.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 30Ohm @ 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDC155Z5R5H | Cornell Dubilier Knowles | 7.991 | 338-EDC155Z5R5H-ND | 4,43000 € | Direct |
| KR-5R5H155-R | Eaton - Electronics Division | 1.116 | 283-KR-5R5H155-R-ND | 9,71000 € | Direct |
| KR-5R5C155H-R | Eaton - Electronics Division | 500 | 283-KR-5R5C155H-R-ND | 8,40000 € | Similar |




