EEC-S0HD473H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 7.653
Unit Price: 2,46000 €
Datasheet

Direct


Elna America
In Stock: 3.796
Unit Price: 1,61000 €
Datasheet
47 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 120Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-S0HD473H

DigiKey Part Number
P10786-ND
Manufacturer
Manufacturer Product Number
EEC-S0HD473H
Description
CAP 47MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
47 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 120Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
EDA/CAD Models
EEC-S0HD473H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Panasonic Industry
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial, Can - Horizontal
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
47 mF
Size / Dimension
0.413" Dia (10.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
120Ohm @ 1kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDC473Z5R5HCornell Dubilier Knowles7.653338-EDC473Z5R5H-ND2,46000 €Direct
RSCX14735R5F05013UElna America3.796604-RSCX14735R5F05013U-ND1,61000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes