Similar

EEC-S0HD224VN | |
|---|---|
DigiKey Part Number | P17037-ND |
Manufacturer | |
Manufacturer Product Number | EEC-S0HD224VN |
Description | CAP 220MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can - Vertical |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 220 mF | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 75Ohm @ 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KR-5R5V224-R | Eaton - Electronics Division | 740 | 283-KR-5R5V224-R-ND | 3,39000 € | Similar |


