Similar

EEC-S0HD224VA | |
|---|---|
DigiKey Part Number | EEC-S0HD224VA-ND |
Manufacturer | |
Manufacturer Product Number | EEC-S0HD224VA |
Description | CAP 220MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Termination PC Pins |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Package / Case Axial, Can - Vertical |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.413" Dia (10.50mm) |
Capacitance 220 mF | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance -20%, +80% | Operating Temperature -25°C ~ 70°C |
Voltage - Rated 5.5 V | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KR-5R5V224-R | Eaton - Electronics Division | 740 | 283-KR-5R5V224-R-ND | 3,39000 € | Similar |


