EEC-S0HD224HA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Elna America
In Stock: 4.985
Unit Price: 1,56000 €
Datasheet
Image for EEC-S0HD224HA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-S0HD224HA

DigiKey Part Number
EEC-S0HD224HA-ND
Manufacturer
Manufacturer Product Number
EEC-S0HD224HA
Description
CAP 220MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
PC Pins
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Series
Package / Case
Axial, Can - Horizontal
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Obsolete
Size / Dimension
0.413" Dia (10.50mm)
Capacitance
220 mF
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
-20%, +80%
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
5.5 V
Base Product Number
Lifetime @ Temp.
1000 Hrs @ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSCX12245R5F05013UElna America4.985604-RSCX12245R5F05013U-ND1,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes