Direct
Similar

EEC-RG0V155V | |
|---|---|
DigiKey Part Number | EEC-RG0V155V-ND |
Manufacturer | |
Manufacturer Product Number | EEC-RG0V155V |
Description | CAP 1.5F -20% +80% 3.6V T/H |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 3.6 V Axial, Can - Vertical 20Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Axial, Can - Vertical |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 1.5 F | Size / Dimension 0.748" L x 0.217" W (19.00mm x 5.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 3.6 V | Operating Temperature -25°C ~ 85°C |
ESR (Equivalent Series Resistance) 20Ohm @ 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS155Z3R6V | Cornell Dubilier Knowles | 0 | 338-EDS155Z3R6V-ND | 2,59906 € | Direct |
| KR-5R5V155-R | Eaton - Electronics Division | 914 | 283-KR-5R5V155-R-ND | 9,98000 € | Similar |



