Parametric Equivalent
Parametric Equivalent

EEC-RG0V105VA | |
|---|---|
DigiKey Part Number | EEC-RG0V105VA-ND |
Manufacturer | |
Manufacturer Product Number | EEC-RG0V105VA |
Description | CAP 1F -20% +80% 3.6V T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 3.6 V Axial, Can - Vertical 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Termination PC Pins |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Package / Case Axial, Can - Vertical |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.748" Dia (19.00mm) |
Capacitance 1 F | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance -20%, +80% | Operating Temperature -25°C ~ 85°C |
Voltage - Rated 3.6 V | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CH3R6105VF-ZJ | CDA (Zhifengwei Technology) | 1.670 | 4688-CH3R6105VF-ZJ-ND | 2,88000 € | Parametric Equivalent |
| EDS105Z3R6V | Cornell Dubilier Knowles | 0 | 338-EDS105Z3R6V-ND | 4,38000 € | Parametric Equivalent |



