EEC-RG0V105H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 9.508
Unit Price: 4,09000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.820
Unit Price: 5,66000 €
Datasheet
1 F (EDLC) Supercapacitor 3.6 V Axial, Can - Horizontal 20Ohm @ 1kHz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-RG0V105H

DigiKey Part Number
P14154-ND
Manufacturer
Manufacturer Product Number
EEC-RG0V105H
Description
CAP 1F -20% +80% 3.6V T/H
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 3.6 V Axial, Can - Horizontal 20Ohm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEC-RG0V105H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
1 F
Tolerance
-20%, +80%
Voltage - Rated
3.6 V
ESR (Equivalent Series Resistance)
20Ohm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Horizontal
Lead Spacing
0.787" (20.00mm)
Size / Dimension
0.748" Dia (19.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes