Direct

EEC-RF0H104N | |
|---|---|
DigiKey Part Number | EEC-RF0H104N-ND |
Manufacturer | |
Manufacturer Product Number | EEC-RF0H104N |
Description | CAP 100MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial 40Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 mF | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 40Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW-5R5C104-R | Eaton - Electronics Division | 0 | 283-4152-ND | 6,07000 € | Direct |


