
EEC-HW0D475 | |
|---|---|
DigiKey Part Number | P11344-ND |
Manufacturer | |
Manufacturer Product Number | EEC-HW0D475 |
Description | CAP 4.7F -20% +40% 2.3V T/H |
Customer Reference | |
Detailed Description | 4.7 F (EDLC) Supercapacitor 2.3 V Radial, Can 300mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | EEC-HW0D475 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 4.7 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance -20%, +40% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 2.3 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 300mOhm @ 1kHz | Base Product Number |

