Similar
Similar

EEC-HW0D226 | |
|---|---|
DigiKey Part Number | P11346-ND |
Manufacturer | |
Manufacturer Product Number | EEC-HW0D226 |
Description | CAP 22F -20% +40% 2.3V T/H |
Customer Reference | |
Detailed Description | 22 F (EDLC) Supercapacitor 2.3 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 70°C |
EDA/CAD Models | EEC-HW0D226 Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance 22 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance -20%, +40% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 2.3 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 100mOhm @ 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HB1625-2R5256-R | Eaton - Electronics Division | 0 | 283-3128-ND | 5,35000 € | Similar |
| JUMT1226MHD | Nichicon | 46 | 493-3296-ND | 7,60000 € | Similar |



