Similar
Similar
Similar

EEC-HL0E107 | |
|---|---|
DigiKey Part Number | P19818-ND |
Manufacturer | |
Manufacturer Product Number | EEC-HL0E107 |
Description | CAP 100F 20% 2.7V T/H |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 2.7 V Radial, Can 10mOhm @ 1kHz 2000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 65°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance 100 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.835" (72.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 10mOhm @ 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1860-2R7107-R | Eaton - Electronics Division | 0 | 283-4193-ND | 9,82000 € | Similar |
| TPL-100/18X60F | Tecate Group | 2.053 | 2085-TPL-100/18X60F-ND | 6,45000 € | Similar |
| TV1860-3R0107-R | Eaton - Electronics Division | 0 | 283-TV1860-3R0107-R-ND | 10,61000 € | Similar |




