EEC-F5R5U224A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Elna America
In Stock: 10.953
Unit Price: 1,69000 €
Datasheet
Image for EEC-F5R5U224A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-F5R5U224A

DigiKey Part Number
EEC-F5R5U224A-ND
Manufacturer
Manufacturer Product Number
EEC-F5R5U224A
Description
CAP 220MF -20% +80% 5.5V T/H
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
220 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.531" Dia (13.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes