Similar

EEC-F5R5H684A | |
|---|---|
DigiKey Part Number | EEC-F5R5H684A-ND |
Manufacturer | |
Manufacturer Product Number | EEC-F5R5H684A |
Description | CAP 680MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 680 mF (EDLC) Supercapacitor 5.5 V Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Termination PC Pins |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.846" Dia (21.50mm) |
Capacitance 680 mF | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance -20%, +80% | Operating Temperature -25°C ~ 85°C |
Voltage - Rated 5.5 V | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW-5R5C684-R | Eaton - Electronics Division | 1.335 | 283-KW-5R5C684-R-ND | 9,73000 € | Similar |


