Direct
Upgrade

EEC-F5R5H105N | |
|---|---|
DigiKey Part Number | P17045-ND |
Manufacturer | |
Manufacturer Product Number | EEC-F5R5H105N |
Description | CAP 1F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial 50Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Panasonic Industry | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 1 F | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 50Ohm @ 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSCHL1055R5L09015T | Elna America | 6.824 | 604-RSCHL1055R5L09015T-ND | 3,43000 € | Direct |
| KW-5R5C105-R | Eaton - Electronics Division | 18.082 | 283-KW-5R5C105-R-ND | 4,56000 € | Upgrade |



