Parametric Equivalent

EEC-EN0F204J1 | |
|---|---|
DigiKey Part Number | P11070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEC-EN0F204J1 |
Description | CAP 200MF -20% +80% 3.3V SMD |
Customer Reference | |
Detailed Description | 200 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Opposite Sides 200mOhm @ 1kHz 500 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 500 Hrs @ 60°C |
Manufacturer Panasonic Industry | Termination SMD (SMT) Tabs |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case Coin, Wide Terminals - Opposite Sides |
Part Status Obsolete | Size / Dimension 0.268" Dia (6.80mm) |
Capacitance 200 mF | Height - Seated (Max) 0.073" (1.85mm) |
Tolerance -20%, +80% | Operating Temperature -10°C ~ 60°C |
Voltage - Rated 3.3 V | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSCSK2043R3D01004T | Elna America | 307.065 | 604-RSCSK2043R3D01004TCT-ND | 1,44000 € | Parametric Equivalent |


