EEC-A0EL106 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 3.605
Unit Price: 3,78000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,92000 €
Datasheet
10 F (EDLC) Supercapacitor 2.5 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-A0EL106

DigiKey Part Number
P6969-ND
Manufacturer
Manufacturer Product Number
EEC-A0EL106
Description
CAP 10F -20% +80% 2.5V T/H
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 2.5 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
EDA/CAD Models
EEC-A0EL106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
10 F
Tolerance
-20%, +80%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
100mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.496" (38.00mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes