6.8 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1V6R8B

DigiKey Part Number
P15808CT-ND - Cut Tape (CT)
P15808TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1V6R8B
Description
CAP ALUM 6.8UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1V6R8B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Ripple Current @ High Frequency
51.15 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.412
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15500 €1,55 €
500,11240 €5,62 €
1000,09890 €9,89 €
5000,07558 €37,79 €
1.0000,06819 €68,19 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,06091 €121,82 €
4.0000,05589 €223,56 €
6.0000,05336 €320,16 €
10.0000,05053 €505,30 €
14.0000,04887 €684,18 €
20.0000,04726 €945,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €