


EEA-GA1H6R8B | |
|---|---|
DigiKey Part Number | P15840CT-ND - Cut Tape (CT) P15840TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1H6R8B |
Description | CAP ALUM 6.8UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1H6R8B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 54.25 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12180 € | 6,09 € |
| 100 | 0,10750 € | 10,75 € |
| 500 | 0,08244 € | 41,22 € |
| 1.000 | 0,07451 € | 74,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06667 € | 133,34 € |
| 4.000 | 0,06129 € | 245,16 € |
| 6.000 | 0,05857 € | 351,42 € |
| 10.000 | 0,05554 € | 555,40 € |
| 14.000 | 0,05375 € | 752,50 € |
| 20.000 | 0,05203 € | 1.040,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

